The APT1201R4SFLLG is a POWER MOS V MOSFET from Microsemi, operating from -55°C to 150°C. It has a maximum operating voltage of 800V and a continuous drain current of 27A. The device is packaged in a TO-264-3 package and is available in a rail/Tube packaging option. It is lead free and RoHS compliant, making it suitable for a variety of applications.
Microsemi APT1201R4SFLLG technical specifications.
| Package/Case | TO-264-3 |
| Continuous Drain Current (ID) | 27A |
| Current Rating | 9A |
| Drain to Source Voltage (Vdss) | 800V |
| Fall Time | 11ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 7.9nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 520W |
| Mount | Through Hole, Surface Mount |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Rds On Max | 300mR |
| RoHS Compliant | Yes |
| Series | POWER MOS V® |
| Turn-Off Delay Time | 27ns |
| Turn-On Delay Time | 8ns |
| DC Rated Voltage | 1.2kV |
| RoHS | Compliant |
No datasheet is available for this part.