Trans MOSFET N-CH 1.2KV 24A 4-Pin SOT-227
Checking distributor stock and pricing after the page loads.
| Continuous Drain Current (ID) | 24A |
| Current Rating | 24A |
| Drain to Source Voltage (Vdss) | 1.2kV |
| Fall Time | 24ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 7.25nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Screw |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 67ns |
| Turn-On Delay Time | 21ns |
| DC Rated Voltage | 1.2kV |
| RoHS | Compliant |