The APT1204R7BFLLG is a single-element Power MOS 7 device with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a maximum power dissipation of 135W and a maximum drain to source voltage of 1.2kV. The device is packaged in a TO-247-3 case and is mounted through a hole. It is lead free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Microsemi APT1204R7BFLLG technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 3.5A |
| Current Rating | 3.5A |
| Drain to Source Voltage (Vdss) | 1.2kV |
| Fall Time | 24ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 715pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 135W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 135W |
| Radiation Hardening | No |
| Rds On Max | 4.7R |
| RoHS Compliant | Yes |
| Series | POWER MOS 7® |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 7ns |
| DC Rated Voltage | 1.2kV |
| RoHS | Compliant |