This surface mount power MOSFET from Microsemi features a continuous drain current of 3.5A and a drain to source voltage of 1.2kV. The device is rated for operation between -55°C and 150°C and is compliant with RoHS regulations. The MOSFET is packaged in a rail/tube format and is lead free. It has an input capacitance of 715pF and turn-on and turn-off delay times of 7ns and 20ns, respectively.
Checking distributor stock and pricing after the page loads.
Microsemi APT1204R7SFLLG technical specifications.
| Continuous Drain Current (ID) | 3.5A |
| Current Rating | 3.5A |
| Drain to Source Voltage (Vdss) | 1.2kV |
| Fall Time | 24ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 715pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 7ns |
| DC Rated Voltage | 1.2kV |
| RoHS | Compliant |