
Trans IGBT Chip N-CH 1.2KV 45A 3-Pin(2+Tab) D3PAK
Checking distributor stock and pricing after the page loads.
| Collector Emitter Voltage (VCEO) | 1.2kV |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| RoHS | Compliant |
