The APT20GF120BRDQ1G is a NPN transistor from Microsemi with a collector-emitter breakdown voltage of 1.2kV and a maximum collector current of 36A. It is packaged in a TO-247-3 case and is designed for through-hole mounting. The device is rated for operation between -55°C and 150°C and has a maximum power dissipation of 200W. It is compliant with RoHS regulations and is available in rail or tube packaging.
Sign in to ask questions about the Microsemi APT20GF120BRDQ1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi APT20GF120BRDQ1G technical specifications.
| Package/Case | TO-247-3 |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector-emitter Voltage-Max | 3.2V |
| Current Rating | 36A |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Max Collector Current | 36A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1.2kV |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APT20GF120BRDQ1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
