Trans IGBT Chip N-CH 600V 40A 3-Pin(3+Tab) TO-220
Microsemi APT20GN60KG technical specifications.
| Max Collector Current | 40A |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APT20GN60KG to view detailed technical specifications.
No datasheet is available for this part.