Microsemi APT20M22JVR technical specifications.
| Package/Case | SOT-227 |
| Continuous Drain Current (ID) | 97A |
| Current Rating | 97A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Screw |
| Number of Elements | 1 |
| Power Dissipation | 450W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APT20M22JVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.