The APT20M22JVRU2 is a power MOSFET from Microsemi with a maximum operating temperature range of -55°C to 150°C. It features a continuous drain current of 97A and a drain to source voltage of 200V. The device has a maximum power dissipation of 450W and is packaged in a SOT-227-4 case, suitable for chassis mount with screw. The APT20M22JVRU2 is RoHS compliant and does not have radiation hardening.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microsemi APT20M22JVRU2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-227-4 |
| Continuous Drain Current (ID) | 97A |
| Drain to Source Voltage (Vdss) | 200V |
| Fall Time | 8ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 8.5nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 450W |
| Mount | Chassis Mount, Screw |
| Packaging | Bulk |
| Radiation Hardening | No |
| Rds On Max | 22mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 48ns |
| Turn-On Delay Time | 16ns |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APT20M22JVRU2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.