MOSFET N-CH 200V 100A TO-264
Microsemi APT20M22LVFRG technical specifications.
| Package/Case | TO-264-3 |
| Continuous Drain Current (ID) | 100A |
| Current Rating | 100A |
| Drain to Source Resistance | 22mR |
| Drain to Source Voltage (Vdss) | 200V |
| Fall Time | 5ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 5.21mm |
| Input Capacitance | 10.2nF |
| Lead Free | Lead Free |
| Length | 26.49mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 520W |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 22mR |
| RoHS Compliant | Yes |
| Series | POWER MOS V® |
| Turn-Off Delay Time | 48ns |
| Turn-On Delay Time | 16ns |
| DC Rated Voltage | 200V |
| Weight | 0.373904oz |
| Width | 20.5mm |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APT20M22LVFRG to view detailed technical specifications.
No datasheet is available for this part.