
This 200V 65A power MOSFET is packaged in a TO-247 case and is designed for through hole mounting. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device is lead free and RoHS compliant. The MOSFET has an input capacitance of 3.08nF and a fall time of 30ns. The turn-on and turn-off delay times are 9ns and 16ns, respectively.
Checking distributor stock and pricing after the page loads.
Microsemi APT20M36BFLLG technical specifications.
| Package/Case | TO-247 |
| Continuous Drain Current (ID) | 65A |
| Current Rating | 74A |
| Drain to Source Voltage (Vdss) | 200V |
| Fall Time | 30ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 3.08nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 16ns |
| Turn-On Delay Time | 9ns |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
No datasheet is available for this part.