
The APT20M38SVRG is a surface mount N-channel power MOSFET from Microsemi with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 370W and a maximum drain to source voltage of 200V. The device has a continuous drain current of 67A and a drain to source resistance of 38mR. It is RoHS compliant and lead free.
Sign in to ask questions about the Microsemi APT20M38SVRG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi APT20M38SVRG technical specifications.
| Package/Case | TO-268-3 |
| Continuous Drain Current (ID) | 67A |
| Current Rating | 67A |
| Drain to Source Resistance | 38mR |
| Drain to Source Voltage (Vdss) | 200V |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 5.08mm |
| Input Capacitance | 6.12nF |
| Lead Free | Lead Free |
| Length | 16.05mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 370W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 38mR |
| RoHS Compliant | Yes |
| Series | POWER MOS V® |
| Turn-Off Delay Time | 48ns |
| Turn-On Delay Time | 14ns |
| DC Rated Voltage | 200V |
| Weight | 0.139332oz |
| Width | 13.99mm |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APT20M38SVRG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
