Trans MOSFET N-CH 200V 56A 3-Pin(3+Tab) TO-247
Checking distributor stock and pricing after the page loads.
| Continuous Drain Current (ID) | 56A |
| Fall Time | 7ns |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turn-Off Delay Time | 43ns |
| Turn-On Delay Time | 12ns |
| RoHS | Not CompliantNo |