Sign in to ask questions about the Microsemi APT25GT120BRG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi APT25GT120BRG technical specifications.
| Package/Case | TO-247 |
| Collector Emitter Saturation Voltage | 3.2V |
| Collector Emitter Voltage (VCEO) | 1.2kV |
| Collector-emitter Voltage-Max | 1.2kV |
| Continuous Collector Current | 54A |
| Current Rating | 54A |
| Height | 5.31mm |
| Lead Free | Lead Free |
| Length | 21.46mm |
| Max Collector Current | 54A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 347W |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1.2kV |
| Weight | 1.340411oz |
| Width | 16.26mm |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APT25GT120BRG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
