The APT2X100DQ120J is a 100A rectifier diode with a maximum operating temperature of 175°C and a maximum reverse voltage of 1.2kV. It is packaged in a SOT-227-4 case and is lead free. The diode has a reverse recovery time of 385ns and is RoHS compliant. It is designed for use in high-power applications and can withstand a maximum surge current of 1kA.
Sign in to ask questions about the Microsemi APT2X100DQ120J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi APT2X100DQ120J technical specifications.
| Average Rectified Current | 100A |
| Package/Case | SOT-227-4 |
| Current Rating | 100A |
| Forward Current | 100A |
| Height | 9.6mm |
| Lead Free | Lead Free |
| Length | 38.2mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 1.2kV |
| Max Surge Current | 1kA |
| Mount | Chassis Mount, Screw |
| Package Quantity | 17 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 1kA |
| Radiation Hardening | No |
| Reverse Recovery Time | 385ns |
| Reverse Voltage (DC) | 1.2kV |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1.2kV |
| Weight | 1.058219oz |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APT2X100DQ120J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.