
The APT2X30D120J is a 30A diode from Microsemi, packaged in a SOT-227 case, suitable for screw mounting. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The diode is rated for a maximum reverse voltage of 1.2kV and a maximum surge current of 210A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microsemi APT2X30D120J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-227 |
| Current Rating | 30A |
| Forward Current | 30A |
| Height | 9.6mm |
| Lead Free | Lead Free |
| Length | 38.2mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 250uA |
| Max Surge Current | 210A |
| Mount | Screw |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 210A |
| Radiation Hardening | No |
| Reverse Voltage (DC) | 1.2kV |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1.2kV |
| Weight | 1.058219oz |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APT2X30D120J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.