The APT2X60D120J diode from Microsemi features a SOT-227 package and is rated for 53A of forward current. It operates within a temperature range of -55°C to 175°C and is compliant with lead-free standards. The device can withstand a maximum repetitive reverse voltage of 1.2kV and a peak non-repetitive surge current of 540A. The diode is packaged in rail/tube packaging and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microsemi APT2X60D120J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-227 |
| Current Rating | 53A |
| Forward Current | 53A |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 250uA |
| Mount | Screw |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 540A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1.2kV |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APT2X60D120J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.