The APT2X60DC120J is a rectifier diode with an average rectified current of 60A and a maximum repetitive reverse voltage of 1.2kV. It is packaged in a SOT-227-4 case and is designed for chassis mount applications. The diode operates over a temperature range of -55°C to 175°C and is RoHS compliant. It has a reverse recovery time of 0ns and a maximum reverse current of 1.2mA.
Sign in to ask questions about the Microsemi APT2X60DC120J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi APT2X60DC120J technical specifications.
| Average Rectified Current | 60A |
| Package/Case | SOT-227-4 |
| Forward Current | 60A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 1.2mA |
| Max Reverse Voltage (DC) | 1.2kV |
| Mount | Chassis Mount, Screw |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 750A |
| Radiation Hardening | No |
| Reverse Recovery Time | 0ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APT2X60DC120J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.