Sign in to ask questions about the Microsemi APT2X61D120J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi APT2X61D120J technical specifications.
| Package/Case | SOT-227 |
| Current Rating | 53A |
| Forward Current | 53A |
| Height | 9.6mm |
| Lead Free | Lead Free |
| Length | 38.2mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 250uA |
| Max Surge Current | 540A |
| Mount | Screw |
| Package Quantity | 17 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 540A |
| Radiation Hardening | No |
| Reverse Voltage (DC) | 1.2kV |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1.2kV |
| Weight | 1.058219oz |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APT2X61D120J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.