The APT2X61DQ100J is a high-current rectifier diode with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum repetitive reverse voltage of 1kV and a maximum reverse current of 100uA. The diode is packaged in a SOT-227 case and is designed for chassis mount applications with screw terminals. It is lead free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 60A |
| Package/Case | SOT-227 |
| Current Rating | 60A |
| Forward Current | 60A |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 1kV |
| Mount | Chassis Mount, Screw |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 540A |
| Radiation Hardening | No |
| Reverse Recovery Time | 235ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |