Sign in to ask questions about the Microsemi APT30D100BHBG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi APT30D100BHBG technical specifications.
| Package/Case | TO-247 |
| Current Rating | 18A |
| Forward Current | 30A |
| Height | 5.31mm |
| Lead Free | Lead Free |
| Length | 21.46mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 250uA |
| Max Surge Current | 210A |
| Mount | Through Hole |
| Package Quantity | 87 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 210A |
| Radiation Hardening | No |
| Reverse Voltage (DC) | 1kV |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1kV |
| Weight | 1.340411oz |
| Width | 16.26mm |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APT30D100BHBG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
