Diode Switching 1KV 30A 3-Pin(2+Tab) D3PAK
Checking distributor stock and pricing after the page loads.
Microsemi APT30D100SG technical specifications.
| Current Rating | 30A |
| Forward Current | 30A |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 250uA |
| Mount | Surface Mount |
| Output Current | 30A |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 210A |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
No datasheet is available for this part.