
The APT30D120BG is a 30A standard diode from Microsemi, packaged in a TO-247 case. It can withstand a maximum operating temperature of 175°C and a minimum of -55°C. The diode has a maximum reverse voltage rating of 1.2kV and a maximum reverse current of 250uA. It is lead free and RoHS compliant, making it suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microsemi APT30D120BG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-247 |
| Current Rating | 30A |
| Forward Current | 30A |
| Height | 5.31mm |
| Lead Free | Lead Free |
| Length | 21.46mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 250uA |
| Max Surge Current | 210A |
| Mount | Through Hole |
| Output Current | 30A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 210A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reverse Voltage (DC) | 1.2kV |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1.2kV |
| Weight | 0.229281oz |
| Width | 16.26mm |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APT30D120BG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
