Microsemi APT30D40BG technical specifications.
| Average Rectified Current | 30A |
| Package/Case | TO-247-2 |
| Current Rating | 30A |
| Forward Current | 30A |
| Height | 5.31mm |
| Lead Free | Lead Free |
| Length | 21.46mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 250uA |
| Max Reverse Voltage (DC) | 400V |
| Max Surge Current | 320A |
| Mount | Through Hole |
| Output Current | 30A |
| Package Quantity | 184 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 320A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reverse Recovery Time | 32ns |
| Reverse Voltage (DC) | 400V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| Weight | 0.229281oz |
| Width | 16.26mm |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APT30D40BG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
