
Diode Switching 600V 30A 3-Pin(3+Tab) TO-247
Checking distributor stock and pricing after the page loads.
Microsemi APT30DQ60BG technical specifications.
| Package/Case | TO-247 |
| Current Rating | 30A |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Output Current | 30A |
| Peak Non-Repetitive Surge Current | 320A |
| Polarity | Standard |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
No datasheet is available for this part.
