
The APT30M40JVFR is a 70A 300V power MOSFET from Microsemi, packaged in the SOT-227-4 chassis mount package. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device is RoHS compliant and lead free. It has a maximum power dissipation of 450W and a maximum Rds on of 40mR.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microsemi APT30M40JVFR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-227-4 |
| Continuous Drain Current (ID) | 70A |
| Current Rating | 70A |
| Drain to Source Voltage (Vdss) | 300V |
| Fall Time | 4ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 10.2nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 450W |
| Mount | Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Rds On Max | 40mR |
| RoHS Compliant | Yes |
| Series | POWER MOS V® |
| Turn-Off Delay Time | 48ns |
| Turn-On Delay Time | 16ns |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APT30M40JVFR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.