
The APT30M85BVRG is a 300V N-CHANNEL POWER MOSFET with a continuous drain current rating of 40A. It has a drain to source resistance of 85mR and a gate to source voltage of 30V. The device is packaged in a TO-247-3 package and is designed for through hole mounting. It operates over a temperature range of -55°C to 150°C and has a maximum power dissipation of 300W. The APT30M85BVRG is RoHS compliant and is part of the POWER MOS V series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microsemi APT30M85BVRG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 40A |
| Current Rating | 40A |
| Drain to Source Resistance | 85mR |
| Drain to Source Voltage (Vdss) | 300V |
| Fall Time | 7ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 5.31mm |
| Input Capacitance | 4.95nF |
| Lead Free | Lead Free |
| Length | 21.46mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 300W |
| Radiation Hardening | No |
| Rds On Max | 85mR |
| RoHS Compliant | Yes |
| Series | POWER MOS V® |
| Turn-Off Delay Time | 43ns |
| Turn-On Delay Time | 12ns |
| DC Rated Voltage | 300V |
| Weight | 1.340411oz |
| Width | 16.26mm |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APT30M85BVRG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.