Sign in to ask questions about the Microsemi APT30SCD120S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi APT30SCD120S technical specifications.
| Average Rectified Current | 99A |
| Package/Case | TO-268-3 |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 1.2kV |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 0ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APT30SCD120S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
