Sign in to ask questions about the Microsemi APT31N80JC3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi APT31N80JC3 technical specifications.
| Package/Case | SOT-227-4 |
| Continuous Drain Current (ID) | 31A |
| Current Rating | 31A |
| Drain to Source Voltage (Vdss) | 800V |
| Fall Time | 6ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 4.51nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 833W |
| Mount | Chassis Mount, Screw |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Rds On Max | 145mR |
| RoHS Compliant | Yes |
| Series | CoolMOS™ |
| Turn-Off Delay Time | 70ns |
| Turn-On Delay Time | 25ns |
| DC Rated Voltage | 800V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APT31N80JC3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.