
The APT32M80J is a high-power MOSFET from Microsemi, featuring a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 543W and a maximum drain to source voltage of 800V. The device is packaged in a SOT-227-4 case and is mounted via screw. It is lead-free and RoHS compliant, with a maximum continuous drain current of 33A and a maximum current rating of 32A.
Microsemi APT32M80J technical specifications.
| Package/Case | SOT-227-4 |
| Continuous Drain Current (ID) | 33A |
| Current Rating | 32A |
| Drain to Source Voltage (Vdss) | 800V |
| Fall Time | 67ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 9.326nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 543W |
| Mount | Chassis Mount, Screw |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Rds On Max | 190mR |
| RoHS Compliant | Yes |
| Series | POWER MOS 8™ |
| Turn-Off Delay Time | 231ns |
| Turn-On Delay Time | 53ns |
| DC Rated Voltage | 800V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APT32M80J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
