
The APT34F100L is a high-power MOSFET from Microsemi with a maximum operating temperature range of -55°C to 150°C. It features a maximum power dissipation of 1.135kW and a maximum drain to source voltage of 1kV. The device is packaged in a TO-264-3 case and is mounted through a hole. It is lead free and RoHS compliant.
Sign in to ask questions about the Microsemi APT34F100L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi APT34F100L technical specifications.
| Package/Case | TO-264-3 |
| Continuous Drain Current (ID) | 35A |
| Current Rating | 34A |
| Drain to Source Voltage (Vdss) | 1kV |
| Fall Time | 38ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 9.835nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.135kW |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Rds On Max | 400mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 150ns |
| Turn-On Delay Time | 39ns |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APT34F100L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
