
The APT34F60B is a 600V power MOSFET from Microsemi, packaged in a TO-247-3 through-hole package. It can handle a continuous drain current of up to 36A and has a maximum operating temperature range of -55°C to 150°C. The device is lead-free and RoHS compliant, with a maximum power dissipation of 624W.
Sign in to ask questions about the Microsemi APT34F60B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi APT34F60B technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 36A |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 34ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 6.64nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 624W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Rds On Max | 210mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 115ns |
| Turn-On Delay Time | 37ns |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APT34F60B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
