
The APT34F60BG is a 600V 34A power MOS 8 transistor packaged in a TO-247-3 case and mounted through a hole. It operates over a temperature range of -55°C to 150°C and has a maximum power dissipation of 624W. The device is lead free and available in rail or tube packaging.
Microsemi APT34F60BG technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 34A |
| Current Rating | 34A |
| Drain to Source Voltage (Vdss) | 600V |
| Input Capacitance | 6.64nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 624W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 210mR |
| Series | POWER MOS 8™ |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
No datasheet is available for this part.