
The APT34M60B is a 600V 36A Power MOS 8 MOSFET packaged in a TO-247-3. It features a maximum power dissipation of 624W and operates over a temperature range of -55°C to 150°C. The device is lead free and RoHS compliant, making it suitable for a variety of applications. The APT34M60B has a maximum drain to source voltage of 600V and a maximum gate to source voltage of 30V.
Sign in to ask questions about the Microsemi APT34M60B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi APT34M60B technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 36A |
| Current Rating | 34A |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 34ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 6.64nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 624W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Rds On Max | 190mR |
| RoHS Compliant | Yes |
| Series | POWER MOS 8™ |
| Turn-Off Delay Time | 115ns |
| Turn-On Delay Time | 37ns |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APT34M60B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
