This 36A surface mount power MOSFET features a maximum operating temperature range of -55°C to 150°C and a gate to source voltage of 30V. It is packaged in a rail/Tube configuration for surface mount applications. The device is RoHS compliant and not radiation hardened. The MOSFET has a fall time of 34ns and turn-on and turn-off delay times of 37ns and 115ns, respectively.
Microsemi APT34M60S technical specifications.
| Continuous Drain Current (ID) | 36A |
| Fall Time | 34ns |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 115ns |
| Turn-On Delay Time | 37ns |
| RoHS | Compliant |
No datasheet is available for this part.