
The APT41M80B2 is a POWER MOS 8 MOSFET from Microsemi, featuring a TO-247-3 package and through hole mount. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device can handle a continuous drain current of 43A and a maximum power dissipation of 1.04kW. It is lead free and RoHS compliant.
Sign in to ask questions about the Microsemi APT41M80B2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi APT41M80B2 technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 43A |
| Current Rating | 41A |
| Drain to Source Voltage (Vdss) | 800V |
| Fall Time | 60ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 8.07nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.04kW |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Rds On Max | 210mR |
| RoHS Compliant | Yes |
| Series | POWER MOS 8™ |
| Turn-Off Delay Time | 200ns |
| Turn-On Delay Time | 46ns |
| DC Rated Voltage | 800V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APT41M80B2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
