Sign in to ask questions about the Microsemi APT43F60B2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi APT43F60B2 technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 45A |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 44ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 8.59nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 780W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Rds On Max | 150mR |
| RoHS Compliant | Yes |
| Series | POWER MOS 8™ |
| Turn-Off Delay Time | 145ns |
| Turn-On Delay Time | 48ns |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APT43F60B2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.