The APT43F60L is a 600V 45A Power MOS 8 MOSFET packaged in a TO-264-3 through-hole package. It operates over a temperature range of -55°C to 150°C and is RoHS compliant. The device has a maximum power dissipation of 780W and a maximum Rds on of 150mΩ. It features a fall time of 44ns and turn-off and turn-on delay times of 145ns and 48ns, respectively.
Sign in to ask questions about the Microsemi APT43F60L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi APT43F60L technical specifications.
| Package/Case | TO-264-3 |
| Continuous Drain Current (ID) | 45A |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 44ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 8.59nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 780W |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Rds On Max | 150mR |
| RoHS Compliant | Yes |
| Series | POWER MOS 8™ |
| Turn-Off Delay Time | 145ns |
| Turn-On Delay Time | 48ns |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APT43F60L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.