
The APT43M60B2 is a high-power N-channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a continuous drain current of 45A and a current rating of 43A. The device has a drain to source resistance of 130mR and a drain to source voltage of 600V. It is packaged in a TO-247-3 case and is suitable for through-hole mounting.
Sign in to ask questions about the Microsemi APT43M60B2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi APT43M60B2 technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 45A |
| Current Rating | 43A |
| Drain to Source Resistance | 130mR |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 44ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 5.31mm |
| Input Capacitance | 8.59nF |
| Lead Free | Lead Free |
| Length | 21.46mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 780W |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 150mR |
| RoHS Compliant | Yes |
| Series | POWER MOS 8™ |
| Turn-Off Delay Time | 145ns |
| Turn-On Delay Time | 48ns |
| DC Rated Voltage | 600V |
| Weight | 1.340411oz |
| Width | 16.26mm |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APT43M60B2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.