
MOSFET N-CH 1200V 4A TO-220
Microsemi APT4F120K technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 4A |
| Current Rating | 4A |
| Drain to Source Voltage (Vdss) | 1.2kV |
| Fall Time | 6.9ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 1.385nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 225W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Rds On Max | 4.6R |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 24ns |
| Turn-On Delay Time | 7.4ns |
| DC Rated Voltage | 1.2kV |
| RoHS | Compliant |
No datasheet is available for this part.
