
The APT4M120K is a N-CHANNEL Power MOSFET with a maximum operating temperature range of -55°C to 150°C. It has a continuous drain current rating of 5A and a maximum power dissipation of 225W. The device is packaged in a TO-220-3 package and is suitable for through-hole mounting. It is RoHS compliant and lead-free.
Sign in to ask questions about the Microsemi APT4M120K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi APT4M120K technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 5A |
| Current Rating | 4A |
| Drain to Source Resistance | 3.12R |
| Drain to Source Voltage (Vdss) | 1.2kV |
| Fall Time | 6.9ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 9.19mm |
| Input Capacitance | 1.385nF |
| Lead Free | Lead Free |
| Length | 10.26mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 225W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 225W |
| Radiation Hardening | No |
| Rds On Max | 4R |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 24ns |
| Turn-On Delay Time | 7.4ns |
| DC Rated Voltage | 1.2kV |
| Weight | 0.211644oz |
| Width | 4.72mm |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APT4M120K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
