
The APT5010JLL is a 500V 41A Power MOS 7 MOSFET packaged in a SOT-227-4 case. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device is lead free and RoHS compliant. It has a maximum power dissipation of 378W and a maximum Rds on of 100mR.
Sign in to ask questions about the Microsemi APT5010JLL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi APT5010JLL technical specifications.
| Package/Case | SOT-227-4 |
| Continuous Drain Current (ID) | 41A |
| Current Rating | 41A |
| Drain to Source Voltage (Vdss) | 500V |
| Fall Time | 3ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 4.36nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 378W |
| Mount | Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Rds On Max | 100mR |
| RoHS Compliant | Yes |
| Series | POWER MOS 7® |
| Turn-Off Delay Time | 25ns |
| Turn-On Delay Time | 11ns |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APT5010JLL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
