
The APT5010JLLU3 is a single N-channel power MOSFET from Microsemi, packaged in a SOT-227-4 case. It can handle a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device has a maximum power dissipation of 378W and is RoHS compliant. It features a continuous drain current of 41A and a drain to source voltage of 500V.
Sign in to ask questions about the Microsemi APT5010JLLU3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi APT5010JLLU3 technical specifications.
| Package/Case | SOT-227-4 |
| Continuous Drain Current (ID) | 41A |
| Drain to Source Resistance | 100mR |
| Drain to Source Voltage (Vdss) | 500V |
| Fall Time | 3ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 9.6mm |
| Input Capacitance | 4.36nF |
| Length | 38.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 378W |
| Mount | Chassis Mount, Screw |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Power Dissipation | 378W |
| Radiation Hardening | No |
| Rds On Max | 100mR |
| RoHS Compliant | Yes |
| Series | POWER MOS 7® |
| Turn-Off Delay Time | 25ns |
| Turn-On Delay Time | 11ns |
| Weight | 1.058219oz |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APT5010JLLU3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
