Microsemi APT5010JN technical specifications.
| Package/Case | SOT-227 |
| Continuous Drain Current (ID) | 48A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Screw |
| Number of Elements | 1 |
| Power Dissipation | 520W |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APT5010JN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
