The APT5014LVRG is a power MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 37A and a drain to source voltage of 500V. The device is packaged in a rail/through hole configuration and is compliant with RoHS regulations. The APT5014LVRG has an input capacitance of 6.72nF and a fall time of 7ns.
Microsemi APT5014LVRG technical specifications.
| Continuous Drain Current (ID) | 37A |
| Current Rating | 37A |
| Drain to Source Voltage (Vdss) | 500V |
| Fall Time | 7ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 6.72nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 45ns |
| Turn-On Delay Time | 12ns |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APT5014LVRG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.