The APT5014SFLLG is a surface mount power MOSFET from Microsemi, rated for 500V DC and 35A continuous drain current. It has a fall time of 3ns and turn-off delay time of 23ns. The device is lead free and RoHS compliant, with an operating temperature range of -55°C to 150°C. It is packaged in rail/Tube packaging for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microsemi APT5014SFLLG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi APT5014SFLLG technical specifications.
| Continuous Drain Current (ID) | 35A |
| Current Rating | 35A |
| Drain to Source Voltage (Vdss) | 500V |
| Fall Time | 3ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 3.26nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 23ns |
| Turn-On Delay Time | 11ns |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APT5014SFLLG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.