The APT5016BFLLG is a 500V 30A Power MOS 7 transistor packaged in a TO-247-3 case and mounted through a hole. It operates over a temperature range of -55°C to 150°C and is compliant with RoHS regulations. The device has a maximum power dissipation of 329W and a maximum Rds On of 160mΩ. It features a fall time of 14ns and turn-on and turn-off delay times of 10ns and 27ns, respectively.
Checking distributor stock and pricing after the page loads.
Microsemi APT5016BFLLG technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 30A |
| Current Rating | 30A |
| Drain to Source Voltage (Vdss) | 500V |
| Fall Time | 14ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 2.833nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 329W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Rds On Max | 160mR |
| RoHS Compliant | Yes |
| Series | POWER MOS 7® |
| Turn-Off Delay Time | 27ns |
| Turn-On Delay Time | 10ns |
| DC Rated Voltage | 500V |
| RoHS | Compliant |