The APT5016SLLG is a surface mount power MOSFET from Microsemi with a maximum operating temperature range of -55°C to 150°C. It has a continuous drain current rating of 30A and a gate to source voltage rating of 30V. The device is packaged in a rail/Tube format and is compliant with RoHS regulations. The MOSFET features fast switching times, with a fall time of 14ns and turn-off delay time of 27ns.
Checking distributor stock and pricing after the page loads.
Microsemi APT5016SLLG technical specifications.
| Continuous Drain Current (ID) | 30A |
| Fall Time | 14ns |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 27ns |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |