Trans MOSFET N-CH 500V 26A 3-Pin(3+Tab) TO-247
Checking distributor stock and pricing after the page loads.
Microsemi APT5020BVRG technical specifications.
| Package/Case | TO-247 |
| Continuous Drain Current (ID) | 26A |
| Current Rating | 26A |
| Input Capacitance | 4.44nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Power Dissipation | 300W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 500V |
| RoHS | Compliant |