Trans MOSFET N-CH 500V 22A 3-Pin(3+Tab) TO-247
Microsemi APT5024BFLL technical specifications.
| Package/Case | TO-247 |
| Continuous Drain Current (ID) | 22A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Power Dissipation | 265W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.